NCP5109ADR2G, Драйвер МОП-транзистора, высокой и низкой сторон, 10В - 20В питание, 500мА выход, 100нс задержка
![NCP5109ADR2G, Драйвер МОП-транзистора, высокой и низкой сторон, 10В - 20В питание, 500мА выход, 100нс задержка](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 22 шт.
от 100 шт. —
111 руб.
22 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Описание
NCP5106 & NCP5109 High Voltage Side Drivers
onsemi NCP5106 and NCP5109 High Voltage Side Drivers provide two outputs for direct drive of two N-channel power MOSFETs or Insulated-Gate Bipolar Transistors (IGBTs) arranged in a half-bridge configuration. These high voltage, high, and low side drivers feature a dV/dt immunity of 50 volts per nanosecond (V/ns) and are 3.3V and 5V input logic compatible. These devices use the bootstrap technique to ensure a proper drive of the High Side power switch and provide a rugged design.
onsemi NCP5106 and NCP5109 High Voltage Side Drivers provide two outputs for direct drive of two N-channel power MOSFETs or Insulated-Gate Bipolar Transistors (IGBTs) arranged in a half-bridge configuration. These high voltage, high, and low side drivers feature a dV/dt immunity of 50 volts per nanosecond (V/ns) and are 3.3V and 5V input logic compatible. These devices use the bootstrap technique to ensure a proper drive of the High Side power switch and provide a rugged design.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 35 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 170 ns |
Maximum Turn-On Delay Time: | 170 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 500 mA |
Package / Case: | SOIC-8 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 85 ns |
Series: | NCP5109 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | -300 mV |
Technology: | Si |
Type: | Half-Bridge |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 233 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем