NCP5183DR2G, IC GATE DRVR HALF-BRIDGE 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 10 шт. —
380 руб.
от 100 шт. —
291 руб.
от 500 шт. —
272.94 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Driver 4.3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
Технические параметры
Automotive | No |
Bridge Type | Full Bridge|Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | 3.3V|5V |
Latch-Up Proof | Yes |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 12(Typ) |
Maximum Operating Supply Voltage (V) | 17 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 120(Typ) |
Maximum Rise Time (ns) | 12(Typ) |
Maximum Supply Current (mA) | 0.52(Typ) |
Maximum Turn-Off Delay Time (ns) | 0(Typ) |
Maximum Turn-On Delay Time (ns) | 0(Typ) |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 1.1|1.7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 4.3(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 1.2(Max) |
Техническая документация
Datasheet
pdf, 580 КБ