NDT3055, Транзистор

NDT3055, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
51 руб.
от 5 шт.46 руб.
1 шт. на сумму 51 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9000456168
Артикул: NDT3055

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 30 ns
Forward Transconductance - Min: 6 S
Id - Continuous Drain Current: 4 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-223-4
Part # Aliases: NDT3055_NL
Pd - Power Dissipation: 3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 15 nC
Rds On - Drain-Source Resistance: 100 mOhms
Rise Time: 18 ns
Series: NDT3055
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 0.272

Техническая документация

Datasheet
pdf, 256 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов