NGCMA10AX01M, NGC Series Plunger Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 240V ac Max, 120 V ac 6 A, 125 V dc 550mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 920 руб.
Добавить в корзину 1 шт.
на сумму 21 920 руб.
Плати частями
от 5 480 руб. × 4 платежа
от 5 480 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
NGC Series Plunger Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 240V ac Max, 120 V ac 6 A, 125 V dc 550mA
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.Технические параметры
Action Type | Snap Action |
Actuator Type | Plunger |
Connection Type | Cable |
Housing Material | Metal |
IP Rating | IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 120 V ac 6 A, 125 V dc 550mA |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +75°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Operating Force | 11 N |
Pole and Throw Configuration | SPDT |
Series | NGC |
Width | 16.7mm |
Circuit | DPST-NO/NC |
Current Rating (Amps) | 6A (AC), 550mA (DC) |
Differential Travel | 0.047"" (1.2mm) |
ECCN | EAR99 |
Electrical Life | 500,000 Cycles |
Features | Actuator Seal Boot |
HTSUS | 8536.50.9040 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Position | 0.083"" (2.1mm) |
Operating Temperature | -25В°C ~ 75В°C |
Overtravel | 0.193"" (4.9mm) |
Package | Bulk |
Pretravel | 0.083"" (2.1mm) |
Release Force | 306gf |
RoHS Status | RoHS Compliant |
Switch Function | On-Mom, Off-Mom |
Termination Style | Cable Leads |
Video File | Honeywell NGC Series Limit Switches | Digi-Key Dai |
Voltage Rating - AC | 120V |
Voltage Rating - DC | 125V |
Вес, г | 182 |