NGCMB50AX32L, NGC Series Roller Plunger Limit Switch, 2NO/2NC, IP67, DPDT, Metal Housing, 10mA Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 710 руб.
Добавить в корзину 1 шт.
на сумму 20 710 руб.
Плати частями
от 5 179 руб. × 4 платежа
от 5 179 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.
Технические параметры
Action Type | Positive Break, Snap Action |
Actuator Type | Roller Plunger |
Connection Type | Cable |
Housing Material | Metal |
IP Rating | IP67 |
Maximum Current | 10mA |
Maximum DC Voltage | 0.03V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 5000000Cycles |
Minimum Operating Temperature | +25°C |
Mounting Orientation | Panel |
Normal State Configuration | 2NO/2NC |
Operating Force | 9.5 N |
Pole and Throw Configuration | DPDT |
Series | NGC |
Width | 16.7mm |