NLAS4157DFT2G, ANALOGUE SWITCH, SPDT, SOT-363-6

NLAS4157DFT2G, ANALOGUE SWITCH, SPDT, SOT-363-6
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 100 шт.68 руб.
25 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Посмотреть аналоги12
Номенклатурный номер: 8332230196
Артикул: NLAS4157DFT2G

Описание

Semiconductors - ICs\Switches, Multiplexers & Demultiplexers\Switches / Multiplexers / Demultiplexers
ANALOGUE SWITCH, SPDT, SOT-363-6; No. of Channels:1Channels; Analogue Switch Type:SPDT; On State Resistance Max:4ohm; Supply Voltage Range:1.65V to 5.5V; Analogue Switch Case:SOT-363; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

IC Case / Package SOT-363
IC Function Analogue Switch
IC Mounting Surface Mount
MSL MSL 1-Unlimited
No. of Channels 1Channels
No. of Pins 6Pins
On Resistance Max 4ohm
On Resistance Typ 2ohm
On State Resistance Max 4ohm
Operating Temperature Max 85°C
Operating Temperature Min -40°C
Power Supply Type Single Supply
Supply Voltage Range 1.65V to 5.5V
Switch Configuration SPDT
Analog Switch ON Resistance 4@2.7V(ohm)
Analog Switch Turn Off Time 20@2.7V(ns)
Analog Switch Turn On Time 30@2.7V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Frequency (Max) 40(TYP)@5.5V(MHz)
High Level Output Current 300(mA)
Input Signal Type SINGLE
Low Level Output Current 300(mA)
Maximum Propagation Delay Bus to Bus 0.3@4.5V/2@2.7V
Mounting Surface Mount
Multiplexer Configuration Single SPDT
Number of Channels 1
Number of Inputs 1
Number of Outputs 2
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Signal Type SINGLE
Package Type SC-88
Packaging Tape and Reel
Pin Count 6
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.65(V)
Single Supply Voltage (Typ) 3/5(V)
Special Features BREAK-BEFORE-MAKE
Switch Control Logic ACTIVE LOW/HIGH
Switch Normal Position NO/NC
Type Analog Switch
On-State Resistance (Max) 1.15Ω
Supply Voltage 1.65V~5.5V
Switch Circuit SPDT(SPDT)
Turn-off time 15ns
Turn-on time 20ns
Вес, г 0.018

Техническая документация

Datasheet NLAS4157DFT2G
pdf, 119 КБ
Документация
pdf, 260 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем