NSIC2030JBT3G, Драйвер светодиодов 30мА 120В 15% SMB

Фото 1/2 NSIC2030JBT3G, Драйвер светодиодов 30мА 120В 15% SMB
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9000260005
Артикул: NSIC2030JBT3G

Описание

Solutions for Automotive IVN & Lighting
onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
Input Voltage, Max: 120 V
Input Voltage, Min: 120 V
Input Voltage: 120 V
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 100 kHz
Output Current: 30 mA
Output Voltage: Adjustable
Package / Case: SMB-2
Pd - Power Dissipation: 3 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: Constant Current LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 34.5 mA
Topology: Boost, Buck
Вес, г 0.01

Техническая документация

Datasheet
pdf, 154 КБ
Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем