OHD1-50B, Thermostat Switch, Thermal Guard, OHD Series, Axial, 50 °C, Normally Closed, 100 Vac/dc, 0.3A
![Фото 1/4 OHD1-50B, Thermostat Switch, Thermal Guard, OHD Series, Axial, 50 °C, Normally Closed, 100 Vac/dc, 0.3A](https://static.chipdip.ru/lib/333/DOC004333875.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/348/DOC026348442.jpg)
![](https://static.chipdip.ru/lib/764/DOC040764224.jpg)
![](https://static.chipdip.ru/lib/131/DOC047131479.jpg)
от 780 руб. × 4 платежа
Описание
The OHD™ series thermal guard is developed for thermal problem counter measures and safety standard conformity which are becoming increasingly important for electronic devices in recent years. Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
• Extremely simple circuit design, high reliability for on/off operations
• Compact, light and easy to handle
• Dust, explosion and corrosion-proof
• High-speed response, designed for printed circuit board insertion
• Contact type is break
• Long operational life and excellent environmental durability
• UL, CSA and TÜV approved
• RoHS/REACH compliant
Технические параметры
Thermal Reed Switch Contact Type | Break |
Допустимый предел температуры отключения | ±5°C |
Клеммы теплового герконового переключателя | Wire Leads |
Линейка Продукции | OHD™ Series |
Максимальная мощность открытия / закрытия | 6Вт AC/DC |
Максимальное напряжение открытия / закрытия | 110В AC/В DC |
Максимальное Сопротивление Контакта | 0.15Ом |
Максимальный перепад температуры | 10°C |
Максимальный ток открытия / закрытия | 300мА |
Минимальный ток открытия / закрытия | 100мкА |
Органы Утверждения и Согласования | CSA, TUV, UL |
Температура Переключения | 50°C |
Тип монтажа | Осевой |
Accuracy: | +/-5 C |
Brand: | KEMET |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | +30 C |
Packaging: | Tray |
Part # Aliases: | USEO150B000000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Series: | OHD |
Subcategory: | Sensors |
Contact Configuration | SPST |
Contact Material | Fe-Ni Alloy |
Contact Resistance | 150mΩ |
Maximum Switching Current | 300mA |
Maximum Switching Power | 6W |
Maximum Switching Voltage | 110V ac/dc |
Mounting Type | Through Hole |
Width | 5.5mm |
Вес, г | 1.4 |