OSCAR40/5M/LL/SMAM/S/S/33 Whip Multiband Antenna with SMA Male Connector, 5G, 4G, 3G (UMTS), 2G (GSM/GPRS)
![Фото 1/4 OSCAR40/5M/LL/SMAM/S/S/33 Whip Multiband Antenna with SMA Male Connector, 5G, 4G, 3G (UMTS), 2G (GSM/GPRS)](https://static.chipdip.ru/lib/301/DOC033301729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/231/DOC005231882.jpg)
![](https://static.chipdip.ru/lib/301/DOC033301732.jpg)
![](https://static.chipdip.ru/lib/076/DOC030076011.jpg)
258 шт., срок 6 недель
18 820 руб.
1 шт.
на сумму 18 820 руб.
Плати частями
от 4 705 руб. × 4 платежа
от 4 705 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Antennas\Multi-Band Antennas
OSCAR40/5M/LL/SMAM/S/S/33 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE
The Oscar 40 are compact, omnidirectional outdoor antenna, tuned to 4G/3G/2G and WiFi frequencies. Its radome is UV proof and water proof so perfect for outdoor applications.Технические параметры
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Wall/Pole |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 699 → 6000 Mhz |
Gain | 5.5dBi |
Includes Lead | Yes |
Internal/External | External |
Series | Oscar 40 |
Antenna Connector Type: | SMA Male |
Application: | 2G/3G/4G WiFi, ISM |
Brand: | Siretta |
Cable Length: | 5 m |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 698 MHz to 5850 MHz |
Frequency: | 698 MHz to 960 MHz, 1200 MHz to 5850 MHz |
Gain: | 3 dBi to 5.5 dbi |
Impedance: | 50 Ohms |
Manufacturer: | Siretta |
Maximum Frequency: | 5.85 GHz |
Minimum Frequency: | 698 MHz |
Mounting Style: | Bracket Pole/Wall/U Bolt Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Part # Aliases: | 60287 |
Polarization: | Vertical, Linear |
Power Rating: | 50 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Outdoor Antennas |
Protocol - Sub GHz: | ISM |
Protocol - WiFi - 802.11: | WiFi |
Subcategory: | Antennas |
Termination Style: | SMA Male |
VSWR: | 1.5 |
Вес, г | 601 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.