OTP-K-M, Thermocouple Connector, Plug, Type K, OTP Series
см. техническую документацию
от 680 руб. × 4 платежа
Описание
OTP series 3-prong standard heavy duty connector is standard sized with round pins. This quick disconnect plug and jack provides reliable connections between thermocouple, RTD or thermistors and extension wires. TheseColor-coded bodies are moulded of high performance glass-reinforced nylon. Tubular plug prongs and collet-type jack inserts have low mass and reduce temperature gradients. Negative prongs and inserts are larger than positives to insure proper polarity upon connection. This is a standard feature on all OMEGA™ connectors. Recommended for most applications requiring three-wire circuits, including shielded thermocouples, thermistors and RTDs. Especially useful for continuing thermocouple shield leads through panel jacks. Will withstand ambient temperatures to 220°C.
• Supplied with shielded wire copper connection pin
• High-impact construction
• Color-coded for ANSI or IEC
• Accepts stranded or solid wire up to size 14AWG
• Combination Philips/slot screws
• Glass-filled nylon, rated from -29 to 180°C
• Shell colour is yellow
• Type of thermocouple used with connector is CHROMEGA®, ALOMEGA®
• Male connector
Технические параметры
Серия | otp |
Тип Термопары | K |
Тип Электрического Разъема | Штекер(Посмотреть сопутствующие разъемы) |
Вес, г | 21.32 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.