P-NUCLEO-IKA02A1, Расширительная плата, STM32 Nucleo Pack, электрохимический датчик газа, датчик CO, NUCLEO-L053R8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7-9 недель
8 410 руб.
Добавить в корзину 1 шт.
на сумму 8 410 руб.
Плати частями
от 2 104 руб. × 4 платежа
от 2 104 руб. × 4 платежа
Альтернативные предложения1
Описание
STM32 Nucleo Expansion Boards
STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Expansion Boards |
Series: | P-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STLM20, TGS5141 |
Tradename: | NUCLEO |
Type: | Gas Sensor |
Kit Classification | Expansion Board |
Kit Name | STM32 NUCLEO Carbon Dioxide |
Sensor Technology | Gas Sensor |
Вес, г | 61.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.