P6SMB36A, Диод
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The P6SMB36A from Littelfuse is a 600W, unidirectional transient voltage suppressor in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, built-in strain relief and fast response time. The P6SMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits.
• Reverse standoff voltage VR is 30.8V
• Breakdown voltage VBR is 34.2V minimum and 37.8V maximum at 1mA
• Maximum reverse leakage is 1µA
• Maximum clamping voltage VC is 49.9V
• Maximum peak pulse current is 12.2A
• Power dissipation on infinite heat sink at TL=50°C is 5W
• Peak forward surge current IFSM is 100A
• Maximum instantaneous forward voltage is 5V
• Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
• ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Технические параметры
Applications | General Purpose |
Bidirectional Channels | - |
Capacitance @ Frequency | - |
Category | Circuit Protection |
Current - Peak Pulse (10/1000µs) | 12.2A |
Family | TVS-Diodes |
Featured Product | Littelfuse and Digi-Key offer kits for popular TVS SMD diodes |
Kits | P6SMB-A-KIT-ND-KIT TVS DIODE 600W UNI-DIR SMB |
Mounting Type | Surface Mount |
Online Catalog | P6SMB Series |
Operating Temperature | -55°C ~ 150°C(TJ) |
Other Names | F2822CTF2822CT-NDP6SMB36ALFCT |
Package / Case | DO-214AA, SMB |
Packaging | Cut Tape(CT) |
Power - Peak Pulse | 600W |
Power Line Protection | No |
Product Training Modules | Transient Voltage Suppression(TVS)Diodes |
Series | P6SMB |
Standard Package | 1 |
Supplier Device Package | DO-214AA(SMBJ) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 34.2V |
Voltage - Clamping (Max) @ Ipp | 49.9V |
Voltage - Reverse Standoff (Typ) | 30.8V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.