PCM2706CPJTR, Стерео аудио ЦАП с USB интерфейсом [TQFP-32]
![Фото 1/2 PCM2706CPJTR, Стерео аудио ЦАП с USB интерфейсом [TQFP-32]](https://static.chipdip.ru/lib/330/DOC005330141.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC027253292.jpg)
590 руб.
от 5 шт. —
525 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги1
Описание
PCM270xC USB Stereo Audio DACs
Texas Instruments PCM270xC Single-Chip USB Stereo Audio Digital-to-Analog Converters (DACs) feature a USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller on these USB audio DACs works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C) or SPI™ (PCM2705C). PCM270xC also employs SpAct™ architecture, a TI system that recovers the audio clock from USB packet data. On-chip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter. These Texas Instruments PCM270xC Audio DACs are ideal for use in USB headphones, audio speakers, CRT/LCD monitors, and audio interface boxes..
Texas Instruments PCM270xC Single-Chip USB Stereo Audio Digital-to-Analog Converters (DACs) feature a USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller on these USB audio DACs works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C) or SPI™ (PCM2705C). PCM270xC also employs SpAct™ architecture, a TI system that recovers the audio clock from USB packet data. On-chip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter. These Texas Instruments PCM270xC Audio DACs are ideal for use in USB headphones, audio speakers, CRT/LCD monitors, and audio interface boxes..
Технические параметры
Brand: | Texas Instruments |
Development Kit: | PCM2706EVM-U |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | S/PDIF Output, Ext.ROM I/F, Headphone Output |
Interface Type: | I2S, USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TQFP-32 |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Resolution: | 16 bit |
Sampling Rate: | 48 kS/s |
Series: | PCM2706C |
SNR - Signal to Noise Ratio: | 0 dB |
Subcategory: | Audio ICs |
Вес, г | 1.2 |
Техническая документация
Datasheet PCM270xC
pdf, 1394 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем