PCM5242RHBT, 114дБ Audio Stereo ЦАП, 32-бит, 384 кГц PCM интерфейсом, Differential-Output [VQFN-32 EP]
![Фото 1/3 PCM5242RHBT, 114дБ Audio Stereo ЦАП, 32-бит, 384 кГц PCM интерфейсом, Differential-Output [VQFN-32 EP]](https://static.chipdip.ru/lib/376/DOC001376652.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437146.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238949.jpg)
1 390 руб.
от 15 шт. —
1 290 руб.
1 шт.
на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
от 349 руб. × 4 платежа
Описание
PCM5242 Audio Stereo Differential-Output DAC
Texas Instruments PCM5242 Audio Stereo Differential-Output DAC is a monolithic CMOS integrated circuit that includes a stereo digital-to-analog converter and additional support circuitry in a small QFN package. The PCM5242 uses the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM5242 integrates a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators, and other differentiating features to their products. The PCM5242 provides 4.2V RMS ground-centered differential outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated PLL on the device removes the requirement for a system clock (commonly known as a master clock), allowing a 3-wire I 2 S connection and reducing system EMI.
Texas Instruments PCM5242 Audio Stereo Differential-Output DAC is a monolithic CMOS integrated circuit that includes a stereo digital-to-analog converter and additional support circuitry in a small QFN package. The PCM5242 uses the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM5242 integrates a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators, and other differentiating features to their products. The PCM5242 provides 4.2V RMS ground-centered differential outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated PLL on the device removes the requirement for a system clock (commonly known as a master clock), allowing a 3-wire I 2 S connection and reducing system EMI.
Технические параметры
Тип | audio dac | |
Кол-во каналов | 2 | |
Разрешение (Бит) | 32 | |
Частота дискретизации (выб/сек.) | 384k | |
Интерфейс данных | PCM | |
Напряжение питания, В | 1.65…3.46 | |
Рабочая температура, °C | -25…+85 | |
Корпус | VQFN-32 EP(5x5) | |
Вес, г | 1.5 |
Техническая документация
Datasheet PCM5242
pdf, 3136 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем