PE30L0FL473KAB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 740 руб.
от 2 шт. —
7 330 руб.
от 3 шт. —
7 030 руб.
1 шт.
на сумму 7 740 руб.
Плати частями
от 1 935 руб. × 4 платежа
от 1 935 руб. × 4 платежа
Описание
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations.
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Cermet |
Maximum Resistance | 47kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 1.91W |
Series | PE30 |
Shaft Diameter | 6 mm |
Termination Style | Solder Lug |
Tolerance | ±10% |
Characteristics | linear |
Electrical rotation angle | 270±10° |
IP rating | IP67 |
Kind of potentiometer | single turn |
Leads | for soldering |
Manufacturer | VISHAY |
Max. operating voltage | 300V |
Mechanical rotation angle | 300±5° |
Min. insulation resistance | 1TΩ |
Mounting | on panel |
Operating temperature | -55…125°C |
Power | 3W |
Resistance | 47kΩ |
Shaft length | 25mm |
Shaft surface | smooth |
Temperature coefficient | 150ppm/°C |
Thread length | 12mm |
Track material | cermet |
Type of potentiometer | shaft |
Вес, г | 3 |