4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MA4470MU2
![Фото 1/4 4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - PEH200MA4470MU2](https://static.chipdip.ru/lib/376/DOC028376431.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/252/DOC003252469.jpg)
![](https://static.chipdip.ru/lib/376/DOC028376434.jpg)
![](https://static.chipdip.ru/lib/098/DOC012098242.jpg)
6 440 руб.
1 шт.
на сумму 6 440 руб.
Плати частями
от 1 610 руб. × 4 платежа
от 1 610 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Capacitance | 4700µF | |
Diameter | 36.6mm | |
Equivalent Series Resistance | 32mΩ | |
Leakage Current | 4.8883 mA | |
Lifetime | 10000 h @+85 °C/63V dc/Ir | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 9A | |
Series | PEH200 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | KEMET | |
Capacitance: | 4700 uF | |
Diameter: | 91.6 mm | |
ESR: | 32 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 32 mm | |
Leakage Current: | 4.8883 mA | |
Life: | 10000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A351GC472M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Low ESR Electrolytic Capacitors | |
Ripple Current: | 9 A | |
Series: | PEH200 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Long Life Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 68 |
Техническая документация
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 665 КБ
Datasheet
pdf, 75 КБ
Datasheet PEH200HH5470MB2
pdf, 4645 КБ