PM2260D95V, Sensata Crydom Solid State Relay, 95 A Load, Panel Mount, 600 V rms Load, 32 V dc Control
![Фото 1/5 PM2260D95V, Sensata Crydom Solid State Relay, 95 A Load, Panel Mount, 600 V rms Load, 32 V dc Control](https://static.chipdip.ru/lib/339/DOC033339338.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/661/DOC003661888.jpg)
![](https://static.chipdip.ru/lib/756/DOC028756419.jpg)
![](https://static.chipdip.ru/lib/815/DOC043815197.jpg)
![](https://static.chipdip.ru/lib/919/DOC007919920.jpg)
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 810 руб.
Добавить в корзину 1 шт.
на сумму 42 810 руб.
Плати частями
от 10 704 руб. × 4 платежа
от 10 704 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The NOVA22 are panel mounted and DIN rail solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available.
Технические параметры
Capacitance | 8pF |
Contact Configuration | SP |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 48 → 600Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 95 A |
Maximum Load Voltage | 600 V rms |
Maximum Turn On Time | 1/2 cycles |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 150 mA |
Minimum Load Voltage | 48 V rms |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | Triac |
Relay Type | Nove 22 Solid State Relay |
Standards Met | CE |
Switching Type | Zero Cross |
Terminal Type | Screw |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 95A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Series | PM22 -> |
Termination Style | Screw Terminal |
Video File | Sensata University | Solid State Relays 101Relay B |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48 ~ 600V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 15 mA |
IP Rating: | IP20 |
Load Current Rating: | 95 A |
Load Voltage Rating: | 48 VAC to 600 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | PM22 |
Subcategory: | Relays |
Termination Style: | Screw |
Tradename: | NOVA22 |
Type: | Indicator |
Вес, г | 74 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.