PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max
![Фото 1/2 PM55A Handheld Digital Multimeter, 2mA ac Max, 2mA dc Max, 450V ac Max](https://static.chipdip.ru/lib/243/DOC021243495.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/583/DOC030583738.jpg)
22 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 660 руб.
1 шт.
на сумму 32 660 руб.
Плати частями
от 8 165 руб. × 4 платежа
от 8 165 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Accessories\Multimeters
The Amprobe PM55A is the ultimate pocket sized multimeter. Being 20 mm think and less than 85 g with full functionality offering AC and DC voltage measurements.
Технические параметры
Absolute Maximum AC Current Measurement | 2mA ac |
Absolute Maximum AC Voltage Measurement | 450V ac |
Absolute Maximum Capacitance Measurement | 100µF |
Absolute Maximum DC Current Measurement | 2mA dc |
Absolute Maximum DC Voltage Measurement | 450V dc |
Absolute Maximum Resistance Measurement | 6MΩ |
AC Voltage Measurement Resolution | 1mV ac |
Battery Type | CR2032 |
Best AC Voltage Accuracy | ±1.5%+5 Digits |
Best Capacitance Measurement Accuracy | ±3.5%+6 Digits |
Best DC Voltage Accuracy | ±1.5%+5 Digits |
Best Resistance Measurement Accuracy | ±2%+4 Digits |
DC Voltage Measurement Resolution | 1mV dc |
Display Type | Digital |
Maximum Frequency | 60Hz |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Model Number p | PM55A |
Multimeter Type | Handheld |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600V |
True RMS | No |
Weight | 78g |
Width | 53mm |
Calibrated | RSCAL |
Brand: | AMPROBE |
Capacitance Range: | 1 uF to 2000 uF |
Data Hold: | No Data Hold |
Display Count: | 6000 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 10 Hz to 30 kHz/10 Hz to 999.9 Hz |
Manufacturer: | AMPROBE |
Part # Aliases: | 2727721 |
Product Category: | Digital Multimeters |
Product Type: | Multimeters |
Product: | Multimeters |
Ranging: | Auto |
Resistance Range: | 600 Ohms to 6 M Ohms |
Subcategory: | Test Equipment |
True RMS: | True RMS |
Type: |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.