PME278RA4470MR30, PME278 Paper Capacitor, 440V ac, ±20%, 4.7nF, Through Hole
![Фото 1/4 PME278RA4470MR30, PME278 Paper Capacitor, 440V ac, ±20%, 4.7nF, Through Hole](https://static.chipdip.ru/lib/745/DOC029745362.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/280/DOC003280793.jpg)
![](https://static.chipdip.ru/lib/514/DOC016514216.jpg)
![](https://static.chipdip.ru/lib/383/DOC007383876.jpg)
490 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
от 614 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
High safety regarding active and passive flammability due to metallised paper construction Self-extinguishing UL94V-0 encapsulation material
Технические параметры
Номинальная емкость, мкФ | 4.7 | |
Единица измерения | нф | |
Capacitance | 4.7nF | |
Lead Diameter | 0.6mm | |
Lead Pitch | 10.2mm | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Through Hole | |
Series | PME278 | |
Suppression Class | X1 | |
Tolerance | ±20% | |
Voltage | 440V ac | |
Applications | EMI, RFI Suppression | |
Dielectric Material | Paper, Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.413"" (10.50mm) | |
HTSUS | 8532.25.0020 | |
Lead Spacing | 0.402"" (10.20mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -40В°C ~ 110В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | X1 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.531"" L x 0.201"" W (13.50mm x 5.10mm) | |
Termination | PC Pins | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Brand: | KEMET | |
Capacitance - nF: | 4.7 nF | |
Capacitance - uF: | 0.0047 uF | |
Capacitance: | 4700 pF | |
Dielectric: | Paper | |
Factory Pack Quantity: Factory Pack Quantity: | 800 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10.2 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | P278HL472M440A | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Series: | PME278 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | General Purpose AC/DC Metallized Paper Capacitor | |
Voltage Rating AC: | 440 VAC | |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 1691 КБ
Datasheet
pdf, 584 КБ
Datasheet
pdf, 53 КБ
Datasheet PME278RC5470MR30
pdf, 1696 КБ