28634 PRST 4-PRKT 4-07/2 M, Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 2m

Фото 1/3 28634 PRST 4-PRKT 4-07/2 M, Straight Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 2m
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
15 130 руб.
1 шт. на сумму 15 130 руб.
Плати частями
от 3 784 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8282582950
Артикул: 28634 PRST 4-PRKT 4-07/2 M
Бренд: Lumberg Automation

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Sensor cordset M12 connectors with self-locking threaded joint and moulded cable Hexagon screw in stainless steel, especially designed for use in food processing equipmentundefined

Технические параметры

Connector Type A M12
Connector Type B M12
American Wire Gauge 24 AWG
Cable Shape Round
Coding A
Conductor Material Copper
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 4
Connector 1 Orientation Straight
Connector 2 Gender Male
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 4
Connector 2 Orientation Straight
Cross Sectional Area 0.25 mm²
Current Rating 4 A
Insulation Material PVC
IP Rating IP65, IP67
Minimum Bend Radius 5 x D
Number of Cores 4
Oil Resistant Yes
Operating Temperature Range -25 →+70 °C
Outer Diameter 5mm
Series PRST
Sheath Colour Orange
Sheath Material PUR
Shielded/Unshielded Unshielded
Shielding Unshielded
Voltage Rating 250 V
Вес, г 98

Техническая документация

Datasheet
pdf, 635 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.