PTS060301B100RP100, Термистор с ПТК, 100Ом, SMD, PTS серия

Фото 1/5 PTS060301B100RP100, Термистор с ПТК, 100Ом, SMD, PTS серия
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Мин. кол-во для заказа 7 шт.
от 50 шт.340 руб.
от 100 шт.307 руб.
7 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Номенклатурный номер: 8000189855
Артикул: PTS060301B100RP100

Описание

Датчики и Преобразователи\Датчики\Датчики Температуры\Терморезисторные Датчики

The PTS series Platinum SMD PTS Flat Chip Temperature Sensor is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions.

• Standardized characteristics according to IEC 60751
• Advanced thin film technology
• Short reaction times down to t0.9 <=2sec (in air)
• Outstanding stability of temperature characteristic
• Supports lead (Pb)-free soldering

Технические параметры

Линейка Продукции Серия PTS
Сопротивление 100Ом
Brand: Vishay/Beyschlag
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 100 uA to 500 uA
Output Type: Analog
Package / Case: 0603
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: PTS
Shutdown: No Shutdown
Subcategory: Sensors
Type: RTD-Resistance Temperature Detector
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0603(1608M)
Resistance @ 25 °C 100Ω
Series PTS
Tolerance ±0.3%
Product Range PTS Series; Zero Power Resistance at 25 C
Вес, г 0.06

Техническая документация

Datasheet
pdf, 109 КБ
Документация
pdf, 120 КБ