PWR220T-35-3300J, Резистор в сквозное отверстие, 330 Ом, Серия PWR220T-35, 35 Вт, ± 5%, TO-220, 250 В
![PWR220T-35-3300J, Резистор в сквозное отверстие, 330 Ом, Серия PWR220T-35, 35 Вт, ± 5%, TO-220, 250 В](https://static.chipdip.ru/lib/611/DOC006611890.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
701 руб.
4 шт.
на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
от 780 руб. × 4 платежа
Описание
PWR220T-20/35 Power Resistors
Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.
Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Diameter: | 0.72 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Series: | PWR220T-35 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | Radial |
Type: | Power Resistors |
Вес, г | 1.6 |
Техническая документация
Datasheet
pdf, 490 КБ