PWR221T-30-2R00F, Токочувствительный Резистор, 2 Ом, Серия PWR221T-30, 30 Вт, Толстая Пленка, TO-220, ± 1%
![Фото 1/2 PWR221T-30-2R00F, Токочувствительный Резистор, 2 Ом, Серия PWR221T-30, 30 Вт, Толстая Пленка, TO-220, ± 1%](https://static.chipdip.ru/lib/169/DOC004169190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935071.jpg)
1 390 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
1 350 руб.
от 5 шт. —
1 300 руб.
2 шт.
на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
от 695 руб. × 4 платежа
Описание
2 Ohms В±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Технические параметры
Base Product Number | PWR221T-> |
California Prop 65 | Warning Information |
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstan |
Height - Seated (Max) | 0.760""(19.30mm) |
HTSUS | 8533.29.0000 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tube |
Package / Case | TO-220-2 Full Pack |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.410"" L x 0.125"" W(10.41mm x 3.18mm) |
Supplier Device Package | TO-220-2 |
Temperature Coefficient | В±100ppm/В°C |
Case Style | Epoxy |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
HTS | 8533.21.00.30 |
Lead Diameter (mm) | 0.72 |
Lead Length (mm) | 10.16 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | TO-220 |
Package/Case | TO-220 |
Packaging | Tube |
Part Status | Active |
Product Depth (mm) | 3.18 |
Product Height (mm) | 16.26 |
Product Length (mm) | 10.41 |
Seated Plane Height (mm) | 18.8 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 25 to 150 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Formed |
Termination Style | Radial |
Construction | Rectangular |
Failure Rate | Not Required |
Lead Spacing (nom) | 5.08(mm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 150C |
Temperature Range @ Derated Power | 25 TO 150 |
Type | Thick Film |
Вес, г | 1.36 |