PX3005-150DWBI, DIFF TRANSDUCER, 150PSI, CURRENT
![PX3005-150DWBI, DIFF TRANSDUCER, 150PSI, CURRENT](https://static.chipdip.ru/lib/052/DOC044052839.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
PX3005-DIFF series is a differential pressure transmitter with digital display. This compact, rangeable, pressure transmitter ideal for monitoring pressures in process automation, hydraulic systems, compressors, pumps, and in tank level applications where consistent, reliable pressure measurement is essential. This utilizes a unique encapsulation construction of a MEMs piezoresistive pressure sensor coupled to an advanced microprocessing to provide superior accuracy and performance. The unique construction enables high line pressure operations and superior protection from pressure overloads. The rugged 316 stainless-steel enclosure is IP67 rated making it suitable for wash down environments. A 5-digit backlit LCD allows for a full precision representation of process variable.
• 0.075% accuracy
• Linear or square root output
• Adjustable pulsation dampening
• LCD displays either process variable, mA, or %
• Nineteen user selectable engineering units
• IP67 316 SS enclosure
• Pressure range from -70 to 150PSI
Технические параметры
Выход Датчика | Ток |
Линейка Продукции | PX3005 Series |
Номинальное Напряжение | 55В DC |
Стиль Порта | 1/4"-18 NPT |
Вес, кг | 4.08 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.