Q6040K7TP, Триак, 600 В, 40 А, TO-218AC, 100 мА, 2 В, 800 мВт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
223 шт., срок 7-9 недель
2 460 руб.
от 5 шт. —
2 290 руб.
от 10 шт. —
2 150 руб.
Добавить в корзину 1 шт.
на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
от 615 руб. × 4 платежа
Альтернативные предложения2
Описание
Генератор TRIAC - без демпфера, 600 В, 40 А, сквозное отверстие, изоляция TO-218
Технические параметры
California Prop 65 | Warning Information |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 100mA |
Current - Hold (Ih) (Max) | 100mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A |
Current - On State (It (RMS)) (Max) | 40A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tube |
Package / Case | TO-218-3 Isolated Tab, TO-218AC |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-218 Isolated Tab |
Triac Type | Alternistor - Snubberless |
Voltage - Gate Trigger (Vgt) (Max) | 2V |
Voltage - Off State | 600V |
AC Switch | Yes |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Gate Trigger Current (mA) | 100 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Holding Current (mA) | 100 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 625(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak On-State Voltage (V) | 1.8 56.6A |
Pin Count | 3 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.02 |
Repetitive Peak Reverse Voltage (V) | 600 |
Supplier Package | TO-218AC |
Surge Current Rating (A) | 400 |
Tab | Tab |
Brand: | Littelfuse |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gate Trigger Current - Igt: | 100 mA |
Gate Trigger Voltage - Vgt: | 2.5 V |
Holding Current Ih Max: | 120 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Non Repetitive On-State Current: | 335 A, 400 A |
Off-State Leakage Current @ VDRM IDRM: | 20 uA |
On-State RMS Current - It RMS: | 40 A |
On-State Voltage: | 1.8 V |
Package / Case: | SMTO-218 |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 600 V |
Series: | Qxx40xx |
Subcategory: | Thyristors |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.