QPX1200S, QPX Series Digital Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW
![Фото 1/3 QPX1200S, QPX Series Digital Bench Power Supply, 0 → 60V, 0 → 50A, 1-Output, 1.2kW](https://static.chipdip.ru/lib/224/DOC021224018.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/224/DOC021224021.jpg)
![](https://static.chipdip.ru/lib/407/DOC047407080.jpg)
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
491 000 руб.
1 шт.
на сумму 491 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A.
Технические параметры
Bench Power Supply Type | Autoranging Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |
Model Number | QPX1200S |
Number of Displays | 2 |
Number of Outputs | 1 |
Output Connector | Binding Post Terminal |
Output Current | 0 → 50A |
Output Voltage | 0 → 60V |
Power Rating | 1.2kW |
Series | QPX |
Supply Voltage | 110 → 240V ac |
Type | Digital |
Calibrated | UKAS |
Connectors for the country | Great Britain |
Dimensions | 130x356x413mm |
Illumination | yes |
Kind of display used | LCD |
Kind of power supply | single-channel, switched-mode |
Manufacturer | AIM-TTI |
Manufacturer series | QPX |
Number of channels | 1 |
Output current resolution | 10mA |
Output voltage resolution | 1mV |
Plug variant | EU |
Pollution degree | 2 |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP |
Related items | RM300A |
Type of power supply | laboratory |
Voltage (regulated) ripple and noise | ≤7mVrms |
Voltage load regulation | ≤0, 01%±5mV |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.