QS-3/8-8, QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153006
![Фото 1/3 QS-3/8-8, QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153006](https://static.chipdip.ru/lib/591/DOC028591433.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/202/DOC003202135.jpg)
![](https://static.chipdip.ru/lib/591/DOC028591436.jpg)
51 шт., срок 6 недель
11 850 руб.
1 шт.
на сумму 11 850 руб.
Плати частями
от 2 964 руб. × 4 платежа
от 2 964 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Straight Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153006
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings.Технические параметры
Body Material | Brass |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | R 3/8 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Food Grade | No |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 153006 |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | R 3/8 Male |
Вес, г | 242 |
Техническая документация
Datasheet
pdf, 1607 КБ
Datasheet QS-3/8-8|10
pdf, 51 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.