RC32504A-EVKGNA#0, Evaluation Board, RC32504A, Clock & Timing, Frequency Synthesizer
![Фото 1/2 RC32504A-EVKGNA#0, Evaluation Board, RC32504A, Clock & Timing, Frequency Synthesizer](https://static.chipdip.ru/lib/560/DOC035560184.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/053/DOC025053208.jpg)
от 0 руб. × 4 платежа
Описание
Evaluation kit for the RC32504A and RC22504A point-of-use jitter attenuator and clock generators. The board comes populated with an RC32504A device. The RC22504A is functionally a subset of the RC32504A, so this board can be used to evaluate either, or both, of the devices. Refer to the device pages for additional details on the products.
• Jitter below 100fs RMS (10kHz to 20MHz)
• Compliant with ITU-T G.8262 for Ethernet/OTN & ITU-T G.8262.1 for enhanced synchronous Ethernet/OTN
• PLL core consists of fractional-feedback Analog PLL which can optionally be steered by a Digital PLL
• Programmable input buffer supports HCSL, LVDS, or two LVCMOS with no external terminations needed
• Programmable status output
• 4 differential/8 LVCMOS outputs
• Supports up to 1MHz I2C or up to 20MHz SPI serial processor port
Технические параметры
Линейка Продукции | FemtoClock 2 Series |
Номер Ядра Чипа | RC32504A |
Подтип Приложения | Синтезатор Частот |
Производитель Чипа | Renesas |
Содержимое Комплекта | Evaluation Board RC32504A |
Тип Приложения Набора | Генерация Сигналов и Синхронизация |
Clock/Timer Function | Clock Generator |
Featured Device | RC32504A |
For Use With | RC32504A |
Kit Classification | Evaluation Board |
Kit Name | FemtoClock 2 Evaluation Kit |
Вес, г | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.