50kΩ Rotary Potentiometer 1-Gang Through Hole, RK097111020N

Фото 1/4 50kΩ Rotary Potentiometer 1-Gang Through Hole, RK097111020N
Изображения служат только для ознакомления,
см. техническую документацию
2474 шт., срок 6 недель
1 140 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8211432066
Артикул: RK097111020N
Бренд: Alps Electric

Описание

Passive Components\Variable Resistors\Potentiometers
6 mm diameter potentiometer ideal for various types of control Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)

Технические параметры

Actuator Type Flatted Shaft
Maximum Resistance 50kΩ
Mounting Type Through Hole
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.05W
Series RK097
Shaft Diameter 6 mm
Termination Style Pin
Tolerance ±20%
Brand: Alps Alpine
Element Type: Metal
Factory Pack Quantity: Factory Pack Quantity: 2400
Life: 15000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 50 kOhms
Series: RK097
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Rotary
Voltage Rating: 50 VAC, 10 VDC
Вес, г 10

Техническая документация

Datasheet
pdf, 910 КБ
Datasheet
pdf, 1174 КБ
Datasheet
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.