RK40-839/4M, SENSOR CORD, 7/8" PLUG-FREE END, 13.1
![RK40-839/4M, SENSOR CORD, 7/8" PLUG-FREE END, 13.1](https://static.chipdip.ru/lib/071/DOC027071838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
12 910 руб.
от 5 шт. —
10 900 руб.
1 шт.
на сумму 12 910 руб.
Плати частями
от 3 229 руб. × 4 платежа
от 3 229 руб. × 4 платежа
Альтернативные предложения1
Описание
Power Connectors
Lumberg Automation Power Connectors offer a broad, practical selection to fulfill individual application needs. Lumberg Automation Power Connectors are available in a wide range of options for diversity, including designs with specific standards and high-voltage versions.
Lumberg Automation Power Connectors offer a broad, practical selection to fulfill individual application needs. Lumberg Automation Power Connectors are available in a wide range of options for diversity, including designs with specific standards and high-voltage versions.
Технические параметры
Brand: | Lumberg Automation |
Connector End A Pin Count: | 4 Position |
Connector End A: | Mini-Change |
Connector End B: | No Connector |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Jacket Colour: | Yellow |
Jacket Material: | Thermoplastic Elastomer(TPE) |
Manufacturer: | Lumberg Automation |
Part # Aliases: | 500004302 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 600 V |
Вес, г | 477.2 |
Техническая документация
Datasheet
pdf, 1350 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.