RST 4-RKT 4-633/1M, SENSOR CORDSET, M12 4 POSITION MALE TO FEMALE, 1M

Фото 1/2 RST 4-RKT 4-633/1M, SENSOR CORDSET, M12 4 POSITION MALE TO FEMALE, 1M
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
6 490 руб.
от 5 шт.5 350 руб.
1 шт. на сумму 6 490 руб.
Плати частями
от 1 624 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8701317650
Артикул: RST 4-RKT 4-633/1M
Бренд: Lumberg Automation

Описание

Cable Assembly 3.28' (1.00m)

Технические параметры

1st Connector Gender Male Pins
1st Connector Mounting Type Free Hanging (In-Line)
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Orientation Keyed
1st Connector Shell Size - Insert M12
1st Connector Type Receptacle
2nd Connector Gender Female Sockets
2nd Connector Mounting Type Free Hanging (In-Line)
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Orientation Keyed
2nd Connector Shell Size - Insert M12
2nd Connector Type Plug
Assembly Configuration Standard
Cable Material Polyvinyl Chloride (PVC)
Cable Type Round
Color Yellow
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP67 - Dust Tight, Waterproof; Nema 6
Length 3.28' (1.00m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Series RST ->
Shielding Unshielded
Usage Industrial Environments
Brand: Lumberg Automation
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: M12
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Lumberg Automation
Part # Aliases: 600000811
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Вес, г 58.97

Техническая документация

Datasheet
pdf, 2353 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.