RST 4-RKT 4-633/5M, SENSOR CORDSET, M12 4 POSITION MALE TO FEMALE, 5M
![RST 4-RKT 4-633/5M, SENSOR CORDSET, M12 4 POSITION MALE TO FEMALE, 5M](https://static.chipdip.ru/lib/071/DOC027071942.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
8 850 руб.
от 5 шт. —
7 290 руб.
1 шт.
на сумму 8 850 руб.
Плати частями
от 2 214 руб. × 4 платежа
от 2 214 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensor/Actuator Connectors
Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.
Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.
Технические параметры
Brand: | Lumberg Automation |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 4 Position |
Connector End B: | M12 |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Female |
Jacket Color: | Yellow |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Lumberg Automation |
Part # Aliases: | 600000815 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
Вес, г | 199 |
Техническая документация
Datasheet
pdf, 2353 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.