RST 5-3-VAD 1A-1-3-226/1M, Right Angle Female 4 way DIN 43650 Form A to Straight Male 4 way M12 Sensor Actuator Cable, 1m

Фото 1/2 RST 5-3-VAD 1A-1-3-226/1M, Right Angle Female 4 way DIN 43650 Form A to Straight Male 4 way M12 Sensor Actuator Cable, 1m
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6 недель
9 700 руб.
1 шт. на сумму 9 700 руб.
Плати частями
от 2 425 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8292028180
Артикул: RST 5-3-VAD 1A-1-3-226/1M
Бренд: Lumberg Automation

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Connection leads fitted with an M12 connector (5-pin) on one side (output side) and a Form A solenoid valve connector on the other side.

Технические параметры

Connector Type A DIN 43650 Form A
Connector Type B M12
American Wire Gauge 21 AWG
Coding A
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 4
Connector 1 Orientation Right Angle
Connector 2 Gender Male
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 4
Connector 2 Orientation Straight
Cross Sectional Area 0.5 mm²
Number of Cores 5
Sheath Colour Black
Sheath Material PUR
Shielded/Unshielded Unshielded
Conductors 3
Connector A M12 Plug
Connector B M12 Plug
Connector Coding A-Coded
Connector Orientation Valve Connector Form A
Gender Male
Length 1 m
Operating Temperature Max. 80 °C
Operating Temperature Min. -25 °C
Protection Rating IP67
Rated Current 4 A
Rated Voltage 32 V
Sensor Cable Colour Black
Series RST Series
Sheathing PUR
Shielding Unshielded
Standards Met UL Listed
Вес, г 76

Техническая документация

Datasheet
pdf, 94 КБ
zopg472-473.pdf
pdf, 150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.