RTK7EKA6M4S00001BE, Evaluation Kit, R7FA6M4AF3CFB, RA Family, 32 bit, ARM Cortex-M33
![Фото 1/4 RTK7EKA6M4S00001BE, Evaluation Kit, R7FA6M4AF3CFB, RA Family, 32 bit, ARM Cortex-M33](https://static.chipdip.ru/lib/848/DOC034848918.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/848/DOC034848921.jpg)
![](https://static.chipdip.ru/lib/272/DOC030272289.jpg)
![](https://static.chipdip.ru/lib/150/DOC031150775.jpg)
от 5 939 руб. × 4 платежа
Описание
EK-RA6M4 evaluation kit enables users to effortlessly evaluate the features of the RA6M4 MCU group and develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with choice of popular ecosystem add-ons to bring big ideas to life.
• Ethernet (RMII and PHY), 64MB external octo-SPI flash, 32MB external quad-SPI flash
• R7FA6M4AF3CFB MCU, 200MHz Arm Cortex®-M33 core, 1MB code flash, 256KB SRAM
• Native pin access through 4x 40-pin male headers
• MCU and USB current measurement points
• USB full speed host and device, multiple 5V input sources (USB (debug, full speed), external supply)
• Debug on-board (SWD), debug in (ETM, SWD & JTAG), debug out (SWD)
• Three user LEDs (red, blue, green), power LED (white) indicating availability of regulated power
• Debug LED (yellow) indicating the debug connection, two user buttons, one reset button
• Five most popular ecosystem expansions
• MCU boot configuration jumper
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | RA |
Номер Ядра Чипа | R7FA6M4AF3CFB |
Подархитектура Ядра | Cortex-M33 |
Производитель Чипа | Renesas |
Brand: | Renesas Electronics |
Core: | ARM Cortex M33 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | RA6M4 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | R7FA6M4AF3CFB |
Classification | Evaluation Board |
Kit Name | Evaluation Kit for RA6M4 Microcontroller Group |
Processor Family Name | ARM |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.