S/520 Non Return Valve G 1/8 Female Inlet, G 1/8 Female Outlet, 0.3 to 16bar
![Фото 1/2 S/520 Non Return Valve G 1/8 Female Inlet, G 1/8 Female Outlet, 0.3 to 16bar](https://static.chipdip.ru/lib/515/DOC028515689.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC028515692.jpg)
18 шт., срок 6 недель
15 860 руб.
1 шт.
на сумму 15 860 руб.
Плати частями
от 3 965 руб. × 4 платежа
от 3 965 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Add an extra layer of protection to your air supply with this valve from IMI Norgren. As it's a non-return valve, it allows the free flow of air in one direction and prevents it from flowing back.
Технические параметры
Body Material | Brass |
Cracking Pressure | <0.1bar |
Inlet Connection Type | Threaded |
Manufacturer Series | S/520 |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Pressure | 0.3bar |
Minimum Operating Temperature | -20°C |
Operating Pressure Range | 0.3 to 16bar |
Outlet Connection Type | Threaded |
Threaded Inlet Connection | G 1/8 Female |
Threaded Inlet Gender | Female |
Threaded Inlet Thread Size | 1/8in |
Threaded Inlet Thread Standard | G |
Threaded Outlet Connection | G 1/8 Female |
Threaded Outlet Gender | Female |
Threaded Outlet Thread Size | 1/8in |
Threaded Outlet Thread Standard | G |
Вес, г | 44 |
Техническая документация
Datasheet
pdf, 68 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.