S/521 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.3 to 16bar

Фото 1/3 S/521 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.3 to 16bar
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 6 недель
16 960 руб.
1 шт. на сумму 16 960 руб.
Плати частями
от 4 240 руб. × 4 платежа
Номенклатурный номер: 8904867151
Артикул: S/521

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Use this non-return valve from IMI Norgren to allow the free flow of air inside your pneumatic system.

Технические параметры

Body Material Brass
Cracking Pressure <0.1bar
Inlet Connection Type Threaded
Manufacturer Series S/520
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +80°C
Minimum Operating Pressure 0.3bar
Minimum Operating Temperature -20°C
Operating Pressure Range 0.3 to 16bar
Outlet Connection Type Threaded
Threaded Inlet Connection G 1/4 Female
Threaded Inlet Gender Female
Threaded Inlet Thread Size 1/4in
Threaded Inlet Thread Standard G
Threaded Outlet Connection G 1/4 Female
Threaded Outlet Gender Female
Threaded Outlet Thread Size 1/4in
Threaded Outlet Thread Standard G
Вес, г 86

Техническая документация

Datasheet
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.