SBR0220LP-7

SBR0220LP-7
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 100 шт.58 руб.
25 шт. на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
Номенклатурный номер: 8013333178
Бренд: DIODES INC.

Описание

SBR® Super Barrier Rectifiers
Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 5 A
Ir - Reverse Current: 50 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DFN-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SBR0220
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Switching Diode
Vf - Forward Voltage: 480 mV
Vrrm - Repetitive Reverse Voltage: 20 V
Вес, г 1

Техническая документация

Datasheet
pdf, 425 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов