SC-01-10GS, Фильтр, линейный, синфазный режим, AC, 1мГн, 1А, SC-GS серия

SC-01-10GS, Фильтр, линейный, синфазный режим, AC, 1мГн, 1А, SC-GS серия
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт.660 руб.
от 10 шт.575 руб.
4 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8194425176
Артикул: SC-01-10GS
Бренд: Kemet Electronics

Описание

Common Mode Coils KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Технические параметры

Brand: KEMET
Diameter: 15 mm
Factory Pack Quantity: 100
Filter Type: Common mode
Inductance: 1 mH
Manufacturer: KEMET
Maximum DC Current: 1 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC0110GS000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Type: Standard Common Mode Filters
Вес, г 1

Техническая документация

Datasheet
pdf, 529 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»