SC-030-E150JH-P, COMMON MODE FILTER, 15MH, 3A
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 460 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
1 420 руб.
от 5 шт. —
1 390 руб.
2 шт.
на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
от 730 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
• Suitable for ≥ 150 kHz range
• High frequency (700L)
• Operating temperature range from -25°C to +120°C
• UL 94 V–2 flame retardant rated base and cap
Технические параметры
DC Current Rating | 3A |
Inductance | 15mH |
Product Range | SC-JH Series |
DC Ток | 3А |
Индуктивность | 15мГн |
Линейка Продукции | SC-JH Series |
Вес, г | 22 |
Техническая документация
Datasheet
pdf, 364 КБ