SC-09-E075JH, COMMON MODE FILTER, 0.75MH, 9A
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
940 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт. —
907 руб.
3 шт.
на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
от 705 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
• Suitable for ≥ 150 kHz range
• High frequency (700L)
• Wide variety of sizes and specifications
• UL 94 V–2 flame retardant rated base and cap
Технические параметры
DC Current Rating | 9A |
Inductance | 750µH |
Product Range | SC-JH Series |
DC Ток | 9А |
Индуктивность | 750мкГн |
Линейка Продукции | SC-JH Series |
Вес, г | 13 |