SC-15-E350, COMMON MODE FILTER, 3.5MH, 15A
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 600 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
1 560 руб.
2 шт.
на сумму 3 200 руб.
Плати частями
от 800 руб. × 4 платежа
от 800 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H and 10H ferrite material and equivalents
• Suitable for ≥150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from −25°C to +120°C
• Inductances up to 8mH
• Rated currents up to 30A
• DC Resistances as low as 6mΩ
Технические параметры
DC Current Rating | 15A |
Inductance | 3.5mH |
Product Range | SC Series |
DC Ток | 15А |
Индуктивность | 3.5мГн |
Линейка Продукции | SC Series |
Вес, г | 110.5 |