SC-20-SE10J, COMMON MODE FILTER, 0.94MH, 20A
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 360 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
2 290 руб.
2 шт.
на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
от 1 180 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
• Proprietary 5H, 7H, 10H and 700L ferrite material and equivalents
• Suitable for ≥ 150 kHz range
• Wide variety of sizes and specifications
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Current Rating | 20A |
Inductance | 940µH |
Product Range | SC Three Phase Series |
DC Ток | 20А |
Индуктивность | 940мкГн |
Линейка Продукции | SC Three Phase Series |
Вес, г | 113 |