SCF31B-180-S1R7A013J, COMMON MODE FILTER, 1.5MH, 18A
2 400 руб.
Мин. кол-во для заказа 2 шт.
от 3 шт. —
2 360 руб.
2 шт.
на сумму 4 800 руб.
Плати частями
от 1 200 руб. × 4 платежа
от 1 200 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
• Nanocrystalline metal core
• Ultra-high inductance
• Ultra-high permeability
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Current Rating | 18A |
Inductance | 1.5mH |
Product Range | SCF Three Phase Series |
DC Ток | 18А |
Индуктивность | 1.5мГн |
Линейка Продукции | SCF Three Phase Series |
Вес, г | 82.4 |