SCF47B-200-S1R9B026J, COMMON MODE FILTER, 2.6MH, 20A
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
5 190 руб.
от 2 шт. —
4 540 руб.
от 3 шт. —
3 670 руб.
1 шт.
на сумму 5 190 руб.
Плати частями
от 1 299 руб. × 4 платежа
от 1 299 руб. × 4 платежа
Описание
Passive Components\EMC / RFI Suppression\Common Mode Chokes / Filters\Radial Leaded Common Mode Chokes / Filters
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
• Nanocrystalline metal core
• Ultra-high inductance
• Ultra-high permeability
• Operating temperature range from -25°C to +120°C
Технические параметры
DC Current Rating | 20A |
Inductance | 2.6mH |
Product Range | SCF Three Phase Series |
DC Ток | 20А |
Индуктивность | 2.6мГн |
Линейка Продукции | SCF Three Phase Series |
Вес, г | 229.1 |