SENSORXPLORER, Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards
![Фото 1/7 SENSORXPLORER, Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards](https://static.chipdip.ru/lib/784/DOC004784358.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/389/DOC022389534.jpg)
![](https://static.chipdip.ru/lib/925/DOC006925286.jpg)
![](https://static.chipdip.ru/lib/522/DOC007522662.jpg)
![](https://static.chipdip.ru/lib/667/DOC040667518.jpg)
![](https://static.chipdip.ru/lib/667/DOC040667522.jpg)
![](https://static.chipdip.ru/lib/667/DOC040667526.jpg)
от 2 229 руб. × 4 платежа
Описание
The SensorXplorerTM is a demonstration kit designed to help evaluate Vishay's digital sensors featured on Vishay's sensor boards. These boards, along with their respective software modules, can be used to demonstrate and test each sensor's functionalities, allowing the user to quickly understand how various settings affect the sensor's results. The SensorXplorer board includes a USB to I2C interface chip, a 3.3 V regulator, several indication LEDs, as well as multiple GPIOs to control the functionality of each board and allow data to be read and displayed on a PC.
• SensorXplorer board and micro-USB cable applicable to following products:
• VCNL4020; VEML6030; VCNL4040; VEML6040; VEML6070; VEML6075; VCNL4020C; VCNL4200; VCNL4035X01
• Additional resources:
• VCNL4020 C++ Library; Current Estimator Tool; SensorXplorer Installation Guide
Технические параметры
Номер Ядра Чипа | FT260 |
Подтип Приложения | USB в I2C |
Производитель Чипа | FTDI |
Тип Приложения Набора | Датчик |
Для использования вместе с | Digital Sensors |
Категория продукта | Инструменты разработки многофункционального датчик |
Коммерческое обозначение | SensorXplorer |
Подкатегория | Development Tools |
Продукт | Demonstration Kits |
Рабочее напряжение питания | 3.3 V |
Серия | SensorXplorer |
Тип | Optical Sensor |
Тип интерфейса | I2C, UART, USB |
Тип продукта | Multiple Function Sensor Development Tools |
Торговая марка | Vishay / Siliconix |
Упаковка | Bulk |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | IВІC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensor Type | Light, Biosensor |
Series | SensorXplorerв„ў -> |
Supplied Contents | Board(s), Cable(s) |
Voltage - Supply | 3.3V |
For Use With | Sensors |
Kit Classification | Evaluation Kit |
Kit Name | Sensorxplorer |
Вес, г | 0.03 |