SFSA240GM2AK2TA- I-6B-51B-STD
![SFSA240GM2AK2TA- I-6B-51B-STD](https://static.chipdip.ru/lib/521/DOC028521141.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 760 руб.
от 5 шт. —
37 920 руб.
1 шт.
на сумму 49 760 руб.
Плати частями
от 12 440 руб. × 4 платежа
от 12 440 руб. × 4 платежа
Альтернативные предложения1
Описание
X-75m2 2280 P Industrial M.2 SATA SSDs
Swissbit X-75m2 2280 P Industrial M.2 SATA SSDs feature dynamic and static wear-leveling, powersafe™ functionality, and onboard power fail protection. These SSDs are available in 240GBytes, 480GBytes, 960GBytes, and 1920GBytes capacities with a form factor of 80mm x 22mm x 3.58mm. The X-75m2 SSDs offer active and passive data care management and lifetime enhancements including dynamic bad block remapping and write amplification reduction. These SSDs support TRIM and NCQ, ATA security feature set, and End-to-End (E2E) data protection. The X-75m2 SSDs utilize Triple-Level Cell (TLC) 3D NAND Flash technology and can endure 1500g/50g shock/vibration.
Swissbit X-75m2 2280 P Industrial M.2 SATA SSDs feature dynamic and static wear-leveling, powersafe™ functionality, and onboard power fail protection. These SSDs are available in 240GBytes, 480GBytes, 960GBytes, and 1920GBytes capacities with a form factor of 80mm x 22mm x 3.58mm. The X-75m2 SSDs offer active and passive data care management and lifetime enhancements including dynamic bad block remapping and write amplification reduction. These SSDs support TRIM and NCQ, ATA security feature set, and End-to-End (E2E) data protection. The X-75m2 SSDs utilize Triple-Level Cell (TLC) 3D NAND Flash technology and can endure 1500g/50g shock/vibration.
Технические параметры
Brand: | Swissbit |
Configuration: | TLC 3D NAND |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Form Factor: | M.2 2280 |
Interface Type: | SATA |
Manufacturer: | Swissbit |
Maximum Operating Temperature: | +85 C |
Memory Size: | 240 GB |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Part # Aliases: | 608382 |
Product Category: | Solid State Drives-SSD |
Product Type: | Solid State Drives-SSD |
Product: | M.2 SSDs |
Subcategory: | Memory & Data Storage |
Sustained Read: | 560 MB/s |
Sustained Write: | 500 MB/s |
Техническая документация
Datasheet
pdf, 217 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.