SFSD032GL2AM1TO- E-ZK-22P-STD, Flash Memory Card, 3D pSLC, SDHC Card, UHS-1, Class 10, 32 GB, S-56 Series
![SFSD032GL2AM1TO- E-ZK-22P-STD, Flash Memory Card, 3D pSLC, SDHC Card, UHS-1, Class 10, 32 GB, S-56 Series](https://static.chipdip.ru/lib/873/DOC037873332.jpg)
см. техническую документацию
от 4 344 руб. × 4 платежа
Описание
S-56 high reliability series SD memory card is a small form factor non-volatile memory card that provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SDHC/SDXC and UHS-I card modes, SPI mode. The SD Memory Card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes DDR50, SDR12/25/50/104 with up to 208MHz clock frequency.
• 32GB capacity, 3D NAND PSLC flash
• Standard SD memory card form factor - 31.75mm x 23.87mm x 2.032mm, write protect slider
• Read performance: sequential read up to 95MBytes/s
• Write performance: sequential write up to 90MBytes/s
• Operating voltage range from 2.7 to 3.6V
• Extended temperature range from -25°C to 100°C
• Data retention of 10 years at life begin, 1 year at life end
• Optimized for random write use cases such as industrial data logging
• Support SD SPI mode, proven FW based power fail safety
• Sophisticated wear levelling & bad block management, autonomous data care management
Технические параметры
Объем, Гб | 32 | |
Тип устройства | Карта памяти SDHC | |
Линейка Продукции | S-56 Series | |
Максимальная Рабочая Температура | 85°C | |
Минимальная Рабочая Температура | -25°C | |
Пустой Носитель Флеш-памяти | SDHC Карта, UHS-1, Класс 10 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.