SFSD0512N1AS1TO- E-ME-221-STD, Карта Flash памяти, SLC, MicroSD Карта, UHS-1, Класс 10, 512 МБ, 3.3 В, -25 °C, 85 °C
![SFSD0512N1AS1TO- E-ME-221-STD, Карта Flash памяти, SLC, MicroSD Карта, UHS-1, Класс 10, 512 МБ, 3.3 В, -25 °C, 85 °C](https://static.chipdip.ru/lib/053/DOC044053348.jpg)
см. техническую документацию
от 1 635 руб. × 4 платежа
Описание
SFSD0512N1AS1TO-E-ME-221-STD is a S-600 series industrial microSD memory card. Optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. This features designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases, especially suitable for intensive read/write operations, equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. This optimized for high read/write traffic for demanding industrial applications. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintain the user data for read disturb effects or retention degradation due to high temperature effects.
• Standard microSD memory card form factor is 15.0 x 11.0 x 0.7mm
• Fully compliant with SD memory card specification 3.0
• Speed class 10/U3/V30 according SD5.0 specification, fully compatible with UHS-I/SDR104 hosts
• SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16
• Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
• Reliability, shock/vibration, electromagnetic compatibility test
• Near miss ECC technology, SLC flash, manufactured in a TS 16949 certified factory
• Number of card insertions/removals 20.000, controlled "locked" BOM & PCN process
• 512Gbytes capacity
• Extended operating temperature range from -25°C to 85°C
Технические параметры
Линейка Продукции | S-600u Series |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -25°C |
Номинальное Напряжение Питания | 3.3В |
Объем Памяти | 512МБ |
Пустой Носитель Флеш-памяти | MicroSD Карта, UHS-1, Класс 10 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.