SG01D-5LENS, Photo Diode, Lens, SiC, Broadband, 10 uW/cm2, 280 nm, 350 nA, TO-5-2
![SG01D-5LENS, Photo Diode, Lens, SiC, Broadband, 10 uW/cm2, 280 nm, 350 nA, TO-5-2](https://static.chipdip.ru/lib/263/DOC044263676.jpg)
см. техническую документацию
от 4 979 руб. × 4 платежа
Описание
SG01D-5LENS is a concentrator lens SiC-based UV photodiode A is 0.5mm². This SiC provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of the signal (responsivity) is also low, < 0.1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
• UV broadband (UVA+UVB+UVC), 0.50mm² detector area
• According to EN298 standard (flame detection, also H2 burners)
• TO5 hermetically sealed metal housing with concentrating lens
• 10µW/cm² irradiation at 280nm (peak responsivity) results a current of approx. 350nA
• SiC chip with PTB reported high radiation hardness, 1 isolated pin and 1 case pin
• 280nm wavelength of max. spectral responsivity
• Responsivity range from 221 to 358nm
• 0.5mm² active area, 1.7fA dark current (1V reverse bias), 125pF capacitance
• 350nA short circuit (10µW/cm² at peak), < 0.1 temperature coefficient, 20V reverse voltage
• Operating temperature range from -55 to +170°C
Технические параметры
Длина Волны Предельной Чувствительности | 280нм |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 170°C |
Минимальная Рабочая Температура | -55°C |
Стиль Корпуса Диода | TO-5 |
Темновой Ток | 1.7фА |
Вес, г | 13 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.