SHX-NI-M, Thermocouple Connector, Plug, Type N, Miniature, 2 Positions, IEC, SHX Series
![SHX-NI-M, Thermocouple Connector, Plug, Type N, Miniature, 2 Positions, IEC, SHX Series](https://static.chipdip.ru/lib/345/DOC004345400.jpg)
см. техническую документацию
от 950 руб. × 4 платежа
Описание
SHX sub miniature connector is ideal for use with fine gauge thermocouple wires in applications where high temperatures are required. The SHX connector is permanently dot-coded to conform to ANSI and OMEGA standards; for applications such as high vacuum furnaces where contamination would adversely affect the process. Two-piece ceramic construction assures long life, while the oversized terminal screws allow for easy wiring.
• Glazed connector with colour coded dot
• Type N male connector
• Extra heavy duty ceramic construction
• One-piece body with removable cap design
• Oversized terminal screws for easy wiring
• Accepts stranded or solid wire up to size 20AWG
• Ceramic body temperature rating is 650°C (1200°F)
Технические параметры
Серия | SHX |
Тип Термопары | N |
Тип Электрического Разъема | Штекер |
Вес, г | 50 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.